USD

Obsolete item.
DB-SO8-LPC908
DB-SO8-LPC908
Digi-Key Part Number
622-1015-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DB-SO8-LPC908
Supplier
Description
P89LPC908 EVAL BRD
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
8051
Operating System
-
Platform
-
Utilized IC / Part
P89LPC908
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Other Names
622-1015
DB-SO8-LPC908-ND
Standard Package100