USD

DB-PLCC44-SKT
DB-PLCC44-SKT
Digi-Key Part Number
622-1017-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DB-PLCC44-SKT
Supplier
Description
P89C51/P89LV51/P89V51/V52X2 BRD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Part Status
Active
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
8051
Operating System
-
Platform
-
Utilized IC / Part
P89C51, P89LV51, P89V51, P89V52X2
Mounting Type
Socket
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Available To Order

Additional Resources
AttributeDescription
Other Names
622-1017
DB-PLCC44-SKT-ND
Standard Package10