USD

Obsolete item.
622-1009-ND
DB-DIP8-LPC901
Digi-Key Part Number
622-1009-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DB-DIP8-LPC901
Supplier
Description
P89LPC901 EVAL BRD
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
8051
Operating System
-
Platform
-
Utilized IC / Part
P89LPC901
Mounting Type
Socket
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Other Names622-1009
Standard Package100