


DA14580DEVKT-P | ||
---|---|---|
Digi-Key Part Number | 1564-1001-ND | |
Manufacturer | ||
Manufacturer Product Number | DA14580DEVKT-P | |
Description | PRO MOTHERBOARD DA14580/1/3 | |
Detailed Description | SmartBond™ DA14580, DA14581, DA14583 Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Renesas Electronics Corporation | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA14580, DA14581, DA14583 | |
Supplied Contents | Board(s) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Featured Product | SmartBond™ DA1458x Bluetooth® Smart Family |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 5A992C |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | DA14580-DEVKT-P 1564-1001 |
Standard Package | 1 |