USD

8-SMD,-No-Lead
D6DA2G140K2A7-Z
Digi-Key Part Number
587-5250-2-ND - Tape & Reel (TR)
587-5250-1-ND - Cut Tape (CT)
587-5250-6-ND - Digi-Reel®
Manufacturer
Taiyo Yuden
Manufacturer Product Number
D6DA2G140K2A7-Z
Supplier
Description
RF DUPLEXER 8SMD NO LEAD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
RF Diplexor pval (183)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Taiyo Yuden
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Duplexer
High Band Attenuation (min / max dB)
45.00dB / 55.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,629 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.10000$1.10
10$1.06500$10.65
25$0.78080$19.52
50$0.76300$38.15
100$0.74530$74.53
250$0.67432$168.58
500$0.65656$328.28
1,000$0.56784$567.84
Additional Resources
AttributeDescription
Other Names
587-5250-2
D6DA2G140K2A7Z
PJ D6DA2G140K2A7-Z
Standard Package3,000