USD

D3V Ssries, Lever, Simulated Roller

D3V-6G4M-2A4-K

Digi-Key Part Number
Z10981-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
D3V-6G4M-2A4-K
Supplier
Description
SWITCH SNAP ACT SPST-NC 6A 250V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Switch SPST-NC Chassis Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
6A (AC/DC)
Actuator Type
Lever, Simulated Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
6.118gf
Pretravel
0.157" (4.0mm)
Differential Travel
0.031" (0.8mm)
Overtravel
0.062" (1.6mm)
Operating Temperature
-25°C ~ 105°C
Operating Position
0.738" (18.7mm)
Electrical Life
500,000 Cycles
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.50.9040
Bulk
QtyUnit PriceExt Price
100$2.48780$248.78
Additional Resources
AttributeDescription
Other Names
D3V-6G4M-2A4-K-ND
D3V6G4M2A4K
Z10981
Standard Package100