D602J12S215PQA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D101J12S205DQA

Digi-Key Part Number
D101J12S205DQA-ND
Manufacturer
Manufacturer Product Number
D101J12S205DQA
Description
SWITCH ROCKER SPDT 4A 125V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Rocker Switch SPDT 4A (AC) 125 V Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
C&K
Series
Package
Bulk
Product Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
SPDT
Switch Function
On-On
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
All prices are in USD
Bulk
QtyUnit PriceExt Price
500$3.26350$1,631.75
Additional Resources
AttributeDescription
Other Names-D101J12S205DQA
Standard Package1
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
R1966CBLKBLKEFE-Switch43EG5558-ND$2.05000Similar
R1966CBLKBLKGFE-Switch1,245EG5559-ND$2.05000Similar