CYALKIT-E04_View 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CYALKIT-E04_View 2
CYALKIT-E04

CYALKIT-E04

Digi-Key Part Number
428-4017-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CYALKIT-E04
Supplier
Description
EVAL BOARD S6AE102A S6AE103A
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
S6AE102A, S6AE103A Energy Harvesting Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Bulk
Part Status
Active
Type
Power Management
Function
Energy Harvesting
Embedded
-
Utilized IC / Part
S6AE102A, S6AE103A
Primary Attributes
-
Supplied Contents
Board(s), Cable(s), Accessories
Secondary Attributes
On-Board LEDs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCN3A991A3
HTSUS8473.30.1180
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$55.31000$55.31