USD

100-LQFP
100-LQFP
100-LQFP

CY9AF116NAPMC-G-MNE2

Digi-Key Part Number
1534-1031-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY9AF116NAPMC-G-MNE2
Supplier
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
ARM® Cortex®-M3 series Microcontroller IC 32-Bit 40MHz 512KB (512K x 8) FLASH 100-LQFP (14x14)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit
Speed
40MHz
Connectivity
CSIO, EBI/EMI, I²C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Program Memory Size
512KB (512K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-LQFP (14x14)
Number of I/O
83
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1534-1031
MB9AF116NAPMC-G-JNE2
MB9AF116NAPMC-G-JNE2-ND
Standard Package180