CY8CKIT-003B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CKIT-003B

DigiKey Part Number
CY8CKIT-003B-ND
Manufacturer
Manufacturer Product Number
CY8CKIT-003B
Description
CY8C3866AXI EVAL BRD
Customer Reference
Detailed Description
CY8C3866AXI PSOC™ 3 FirstTouch™ 8051 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
8051
Platform
-
Utilized IC / Part
CY8C3866AXI
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Obsolete
This product is no longer manufactured.