USD

32-UQFN
32-UQFN
32-QFN

CY8C23533-24LQXI

Digi-Key Part Number
CY8C23533-24LQXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY8C23533-24LQXI
Supplier
Description
IC MCU 8BIT 8KB FLASH 32QFN
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
M8C series Microcontroller IC 8-Bit 24MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Core Processor
M8C
Core Size
8-Bit
Speed
24MHz
Connectivity
I²C, SPI, UART/USART
Peripherals
LVD, POR, PWM, WDT
Program Memory Size
8KB (8K x 8)
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.25V
Data Converters
A/D 8x14b; D/A 4x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-UFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Number of I/O
26
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001