USD

165-FBGA

CY7C2263KV18-450BZXI

Digi-Key Part Number
CY7C2263KV18-450BZXI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C2263KV18-450BZXI
Supplier
Description
IC SRAM 36MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
SRAM - Synchronous, QDR II+ Memory IC 36Mb (2M x 18) Parallel 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, QDR II+
Memory Size
36Mb (2M x 18)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Clock Frequency
450 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Available To Order

Alternate Purchasing Options

564 In Stock
Can ship immediately
Purchasing Option
Additional Resources
AttributeDescription
Other NamesCY7C2263KV18450BZXI
Standard Package136