USD

165-FBGA

CY7C1568KV18-400BZXC

Digi-Key Part Number
CY7C1568KV18-400BZXC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1568KV18-400BZXC
Supplier
Description
IC SRAM 72MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
SRAM - Synchronous, DDR II+ Memory IC 72Mb (4M x 18) Parallel 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, DDR II+
Memory Size
72Mb (4M x 18)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Clock Frequency
400 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Available To Order

Alternate Purchasing Options

1 In Stock
Can ship immediately
Purchasing Option
Additional Resources
AttributeDescription
Other NamesCY7C1568KV18400BZXC
Standard Package136
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY7C25682KV18-550BZXCCypress Semiconductor Corp122015-CY7C25682KV18-550BZXC-ND$135.37000Similar
CY7C1548KV18-400BZCCypress Semiconductor Corp1072015-CY7C1548KV18-400BZC-ND$77.14000Similar
CY7C1568KV18-450BZXCCypress Semiconductor Corp1322015-CY7C1568KV18-450BZXC-ND$91.28000Similar