USD

165-LFBGA Pkg
165-LFBGA Pkg
165-FBGA

CY7C1480BV33-250BZXC

Digi-Key Part Number
CY7C1480BV33-250BZXC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1480BV33-250BZXC
Supplier
Description
IC SRAM 72MBIT PARALLEL 165FBGA
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
SRAM - Synchronous, SDR Memory IC 72Mb (2M x 36) Parallel 250MHz 3ns 165-FBGA (15x17)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
72Mb (2M x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (15x17)
Clock Frequency
250MHz
Access Time
3ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Price and Procurement

101 In Stock
Can ship immediately