USD

100-TQFP 14x20 Pkg
100-TQFP 14x20 Pkg
100-TQFP

CY7C1350G-133AXI

Digi-Key Part Number
428-4152-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1350G-133AXI
Supplier
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mb (128K x 36) Parallel 133MHz 4ns 100-TQFP (14x20)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, SDR
Memory Size
4.5Mb (128K x 36)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
3.135V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x20)
Clock Frequency
133MHz
Access Time
4ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Price and Procurement

292 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
428-4152
CY7C1350G-133AXI-ND
CY7C1350G133AXI
Standard Package144