USD

165-FBGA

CY7C1168KV18-400BZXC

Digi-Key Part Number
2015-CY7C1168KV18-400BZXC-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY7C1168KV18-400BZXC
Supplier
Description
NO WARRANTY
Detailed Description
SRAM - Synchronous, DDR II+ Memory IC 18Mb (1M x 18) Parallel 400 MHz 165-FBGA (13x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Synchronous, DDR II+
Memory Size
18Mb (1M x 18)
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
165-LBGA
Supplier Device Package
165-FBGA (13x15)
Clock Frequency
400 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
Tray
QtyUnit PriceExt Price
1$14.14000$14.14
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names2015-CY7C1168KV18-400BZXC
Standard Package136