USD

48-VFBGA Pkg

CY62167EV30LL-45BVIT

Digi-Key Part Number
CY62167EV30LL-45BVIT-ND - Tape & Reel (TR)
2015-CY62167EV30LL-45BVITCT-ND - Cut Tape (CT)
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY62167EV30LL-45BVIT
Supplier
Description
IC SRAM 16MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
SRAM - Asynchronous Memory IC 16Mb (2M x 8, 1M x 16) Parallel 45ns 48-VFBGA (6x8)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
16Mb (2M x 8, 1M x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-VFBGA (6x8)
Access Time
45ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
In Stock: 274

274 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Standard Package2,000