USD

Obsolete item.
32-SOIC Pkg
32-SOIC Pkg
32-SOIC

CY62148DV30LL-55SXI

Digi-Key Part Number
428-2074-5-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY62148DV30LL-55SXI
Supplier
Description
IC SRAM 4MBIT PARALLEL 32SOIC
Detailed Description
SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 55ns 32-SOIC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
Package
Tube
Part Status
Obsolete
Memory Type
Volatile
Memory Format
SRAM
Technology
SRAM - Asynchronous
Memory Size
4Mb (512K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-SOIC (0.445"", 11.30mm Width)
Supplier Device Package
32-SOIC
Access Time
55ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2A
HTSUS8542.32.0041
In Stock: 53

53 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
428-2074-5
CY62148DV30LL-55SXI-ND
CY62148DV30LL55SXI
Standard Package125
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY62148G30-45SXICypress Semiconductor Corp118CY62148G30-45SXI-ND$6.61000Direct