CY3280-BK1 | |
---|---|
DigiKey Part Number | 448-CY3280-BK1-ND |
Manufacturer | |
Manufacturer Product Number | CY3280-BK1 |
Description | PSOC EVAL BRD |
Customer Reference | |
Detailed Description | PSoC® PSOC™ CAPSENSE™ M8C MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | M8C | |
Platform | - | |
Utilized IC / Part | PSoC® | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories, MiniProg Programmer | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | PSoC Designer/Programmer | |
Note | - |