USD

This part can be programmed by Digi-Key; for details please contact our custom department at 1-800-344-4539 x55725 or custom.orders@digikey.com
8-TSSOP

CY25100ZXIF

Digi-Key Part Number
428-2221-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY25100ZXIF
Supplier
Description
IC CLOCK GEN PROG 8-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Fanout Buffer (Distribution), Spread Spectrum Clock Generator IC 200MHz 8-TSSOP (0.173", 4.40mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Spread Spectrum Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.13V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Alternate Purchasing Options

107 In Stock
Can ship immediately
Purchasing Option
Additional Resources
AttributeDescription
Other Names
428-2221
CY25100ZXIF-ND
Standard Package324