USD

Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
48-TFBGA
48-TFBGA
48-FBGA

CY14V101NA-BA25XI

Digi-Key Part Number
CY14V101NA-BA25XI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY14V101NA-BA25XI
Supplier
Description
IC NVSRAM 1MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (64K x 16) Parallel 25ns 48-FBGA (6x10)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
NVSRAM
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
1Mb (64K x 16)
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-FBGA (6x10)
Access Time
25ns
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2B
HTSUS8542.32.0041
In Stock: 12

12 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other NamesCY14V101NABA25XI
Standard Package299