44-TSOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44-TSOP Pkg
44-TSOP II

CY14B101LA-ZS20XI

Digi-Key Part Number
CY14B101LA-ZS20XI-ND
Manufacturer
Cypress Semiconductor Corp
Manufacturer Product Number
CY14B101LA-ZS20XI
Supplier
Description
IC NVSRAM 1MBIT PAR 44TSOP II
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 20 ns 44-TSOP II
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Cypress Semiconductor Corp
Series
-
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
NVSRAM
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
1Mb (128K x 8)
Memory Interface
Parallel
Write Cycle Time - Word, Page
20ns
Access Time
20 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSOP (0.400", 10.16mm Width)
Supplier Device Package
44-TSOP II
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991B2B
HTSUS8542.32.0041
All prices are in USD
Tray
QtyUnit PriceExt Price
675$24.66000$16,645.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Alternate Purchasing Options

28In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
2266-CY14B101LA-ZS20XI
CYPCYPCY14B101LA-ZS20XI
CY14B101LAZS20XI
2156-CY14B101LA-ZS20XI
2015-CY14B101LA-ZS20XI
-CY14B101LA-ZS20XI
Standard Package675
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CY14B101KA-ZS25XICypress Semiconductor Corp16CY14B101KA-ZS25XI-ND$30.67000Similar
CY14B101KA-ZS45XICypress Semiconductor Corp103CY14B101KA-ZS45XI-ND$29.67000Similar