


CX22ABKAGM | ||
---|---|---|
Digi-Key Part Number | 128-CX22ABKAGM-ND | |
Manufacturer | ||
Manufacturer Product Number | CX22ABKAGM | |
Description | ENCL IP67 BLK 1.68"X1.45"X0.71" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Enclosure Plastic, Polycarbonate Black, Gunmetal Hand Held, Cover Included 1.680" L x 1.450" W (42.67mm x 36.83mm) X 0.710" (18.03mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.680" L x 1.450" W (42.67mm x 36.83mm) | |
Height | 0.710" (18.03mm) | |
Area (L x W) | 2.43in² (15.7cm²) | |
Design | Hand Held, Cover Included | |
Material | ||
Color | Black, Gunmetal | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-2 | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | CX22A Drawing |
Product Drawings | CX22A Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3923.10.9000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $12.83200 | $128.32 |
25 | $11.66560 | $291.64 |
50 | $10.03240 | $501.62 |
100 | $8.86580 | $886.58 |
250 | $7.46592 | $1,866.48 |
500 | $6.53268 | $3,266.34 |
1,000 | $6.06606 | $6,066.06 |
Attribute | Description |
---|---|
Other Names | 128-CX22ABKASGM-ND 128-CX22ABKAGM CX22ABKASGM 128-CX22ABKASGM |
Standard Package | 1 |