CW161009A-R39J | ||
---|---|---|
Digi-Key Part Number | CW161009A-R39JTR-ND - Tape & Reel (TR) CW161009A-R39JCT-ND - Cut Tape (CT) CW161009A-R39JDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CW161009A-R39J | |
Description | FIXED IND 390NH 130MA 2.9OHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 390 nH Unshielded Inductor 130 mA 2.9Ohm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 390 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.9Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 350MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.065" L x 0.045" W (1.65mm x 1.15mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CW161009A Series Datasheet |
Environmental Information | |
Featured Product | CW105550A and CW161009A Chip Inductor Series |
CAD Models | CW161009A.stp |
PCN Assembly/Origin | Mult Devs Location Rev 19/Mar/2021 |
HTML Datasheet | CW161009A Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.18100 | $1.81 |
25 | $0.15520 | $3.88 |
50 | $0.14220 | $7.11 |
100 | $0.12930 | $12.93 |
250 | $0.12152 | $30.38 |
500 | $0.10860 | $54.30 |
1,000 | $0.08791 | $87.91 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.08274 | $248.22 |
6,000 | $0.08015 | $480.90 |
15,000 | $0.07757 | $1,163.55 |
30,000 | $0.07498 | $2,249.40 |
75,000 | $0.07240 | $5,430.00 |
Attribute | Description |
---|---|
Other Names | CW161009A-R39JDKR CW161009A-R39JCT CW161009A-R39JTR |
Standard Package | 3,000 |