USD

0806-(2016-Metric)

CVH201610A-2R2M

Digi-Key Part Number
CVH201610A-2R2MTR-ND - Tape & Reel (TR)
CVH201610A-2R2MCT-ND - Cut Tape (CT)
CVH201610A-2R2MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CVH201610A-2R2M
Supplier
Description
FIXED IND 2.2UH 1.2A 137.5 MOHM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.2µH Shielded Multilayer Inductor 1.2A 137.5mOhm Max 0806 (2016 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
137.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039"" (1.00mm)
Inductance
2.2µH
Current Rating (Amps)
1.2A
Inductance Frequency - Test
1MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other Names
CVH201610A-2R2MTR
CVH201610A-2R2MCT
CVH201610A-2R2MDKR
Standard Package3,000