USD

0806-(2016-Metric)

CVH201610A-1R0M

Digi-Key Part Number
CVH201610A-1R0MTR-ND - Tape & Reel (TR)
CVH201610A-1R0MCT-ND - Cut Tape (CT)
CVH201610A-1R0MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CVH201610A-1R0M
Supplier
Description
FIXED IND 1UH 1.4A 106.25MOHM SM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Shielded Multilayer Inductor 106.25mOhm Max 0806 (2016 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Tolerance
±20%
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
106.25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
1 µH
Current Rating (Amps)
1.4 A
Inductance Frequency - Test
1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesCVH201610A-1R0MTR
Standard Package3,000