-,55.jpg)
CVH201205-R47M | ||
---|---|---|
Digi-Key Part Number | CVH201205-R47MTR-ND - Tape & Reel (TR) CVH201205-R47MCT-ND - Cut Tape (CT) CVH201205-R47MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CVH201205-R47M | |
Description | FIXED IND 470NH 1.1A 150MOHM SMD | |
Manufacturer Standard Lead Time | 22 Weeks | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.1 A 150mOhm Max 0805 (2012 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Resource Type | Link |
---|---|
Datasheets | CVH160808 Series Datasheet |
Environmental Information | |
CAD Models | CVH201205.stp |
HTML Datasheet | CVH160808 Series Datasheet |
EDA Models | CVH201205-R47M by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.22100 | $2.21 |
25 | $0.19640 | $4.91 |
50 | $0.16680 | $8.34 |
100 | $0.14730 | $14.73 |
250 | $0.13500 | $33.75 |
500 | $0.12272 | $61.36 |
1,000 | $0.10308 | $103.08 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.08836 | $353.44 |
8,000 | $0.08345 | $667.60 |
12,000 | $0.07854 | $942.48 |
28,000 | $0.07608 | $2,130.24 |
100,000 | $0.07117 | $7,117.00 |
Attribute | Description |
---|---|
Other Names | CVH201205-R47MCT CVH201205-R47MDKR CVH201205-R47MTR |
Standard Package | 4,000 |