-,95.jpg)
CVH160808-R47M | ||
---|---|---|
Digi-Key Part Number | CVH160808-R47MTR-ND - Tape & Reel (TR) CVH160808-R47MCT-ND - Cut Tape (CT) CVH160808-R47MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CVH160808-R47M | |
Description | FIXED IND 470NH 1.2A 125MOHM SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.2 A 125mOhm Max 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | ||
Material - Core | Ferrite | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Resource Type | Link |
---|---|
Datasheets | CVH160808 Series Datasheet |
Environmental Information | |
CAD Models | CVH160808.stp |
HTML Datasheet | CVH160808 Series Datasheet |
EDA Models | CVH160808-R47M by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.19800 | $1.98 |
25 | $0.17560 | $4.39 |
50 | $0.14940 | $7.47 |
100 | $0.13180 | $13.18 |
250 | $0.12084 | $30.21 |
500 | $0.10984 | $54.92 |
1,000 | $0.09226 | $92.26 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07908 | $316.32 |
8,000 | $0.07469 | $597.52 |
12,000 | $0.07030 | $843.60 |
28,000 | $0.06810 | $1,906.80 |
100,000 | $0.06371 | $6,371.00 |
Attribute | Description |
---|---|
Other Names | CVH160808-R47MDKR CVH160808-R47MCT CVH160808-R47MTR |
Standard Package | 4,000 |