0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH160808-2R2M

Digi-Key Part Number
CVH160808-2R2MTR-ND - Tape & Reel (TR)
CVH160808-2R2MCT-ND - Cut Tape (CT)
CVH160808-2R2MDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CVH160808-2R2M
Supplier
Description
FIXED IND 2.2UH 750MA 375MOHM SM
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
2.2 µH Shielded Multilayer Inductor 750 mA 375mOhm Max 0603 (1608 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ferrite
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
750 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
375mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.23000$0.23
10$0.20600$2.06
25$0.18280$4.57
50$0.15520$7.76
100$0.13700$13.70
250$0.12560$31.40
500$0.11418$57.09
1,000$0.09592$95.92
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.08222$328.88
8,000$0.07765$621.20
Additional Resources
AttributeDescription
Other Names
CVH160808-2R2MCT
CVH160808-2R2MTR
CVH160808-2R2MDKR
Standard Package4,000