cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV500-MC221

Digi-Key Part Number
CV500-MC221-ND
Manufacturer
Manufacturer Product Number
CV500-MC221
Description
MOTION CONTROL MODULE
Detailed Description
Motion Control Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Motion Control Module
For Use With/Related Products
CV500 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
D-Sub
Features
2-Axis Control
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
-
Weight
1.4 lbs (635 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesCV500MC221
Standard Package1