cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV500-II201

Digi-Key Part Number
CV500-II201-ND
Manufacturer
Manufacturer Product Number
CV500-II201
Description
INTERFACE MODULE DISPLAY
Detailed Description
Interface Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Interface Module
For Use With/Related Products
CV500, CV1000, CV2000, CVM1 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
-
Features
Display
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
0.882 lb (400.07 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.1000
Additional Resources
AttributeDescription
Other NamesCV500II201
Standard Package1