cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV500-CN624

Digi-Key Part Number
CV500-CN624-ND
Manufacturer
Manufacturer Product Number
CV500-CN624
Description
CABLE ASSY PROGRAMMING 19.69'
Detailed Description
Programming Cable Assembly Omron CV Series 19.69' (6.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Specifications
Programming
Number of Positions
-
Length
19.69' (6.00m)
For Use With/Related Products
Omron CV Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesCV500CN624
Standard Package1