cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV500-CN611

Digi-Key Part Number
CV500-CN611-ND
Manufacturer
Manufacturer Product Number
CV500-CN611
Description
CABLE ASSEMBLY INTERFACE 1.97'
Detailed Description
Interface Cable Assembly Omron CV Series 1.97' (600.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
-
Length
1.97' (600.00mm)
For Use With/Related Products
Omron CV Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesCV500CN611
Standard Package1