cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV500-CN424

Digi-Key Part Number
CV500-CN424-ND
Manufacturer
Manufacturer Product Number
CV500-CN424
Description
CABLE ASSEMBLY PROGRAMMING 13.1'
Detailed Description
Programming Cable Assembly Omron CV Series 13.12' (4.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Process Side Connection
-
Control Side Connection
-
Specifications
Programming
Number of Positions
-
Length
13.12' (4.00m)
For Use With/Related Products
Omron CV Series
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other NamesCV500CN424
Standard Package1