cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV500-BSC61

Digi-Key Part Number
CV500-BSC61-ND
Manufacturer
Manufacturer Product Number
CV500-BSC61
Description
BASIC MODULE RS232C
Detailed Description
BASIC Module Backplane
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
BASIC Module
For Use With/Related Products
CV500, CV1000, CV2000, CVM1 Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
D-Sub
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Weight
1.2 lbs (544.3 g)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9160
Additional Resources
AttributeDescription
Other NamesCV500BSC61
Standard Package1