CTX16-15954 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.00000
Datasheet

CTX16-15954

DigiKey Part Number
513-1655-ND
Manufacturer
Manufacturer Product Number
CTX16-15954
Description
FIXED IND 1MH 3.1A 212 MOHM TH
Customer Reference
Detailed Description
1 mH Unshielded Toroidal Inductor 3.1 A 212mOhm Max Radial, Vertical, 10 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
1 mH
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
212mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 105°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical, 10 Leads
Supplier Device Package
-
Size / Dimension
1.181" L x 0.945" W (30.00mm x 24.00mm)
Height - Seated (Max)
1.417" (36.00mm)