CSS2H-5930R-L500FE | ||
---|---|---|
Digi-Key Part Number | 118-CSS2H-5930R-L500FETR-ND - Tape & Reel (TR) 118-CSS2H-5930R-L500FECT-ND - Cut Tape (CT) 118-CSS2H-5930R-L500FEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSS2H-5930R-L500FE | |
Description | RES SMD 500 UOHM 1% 8W 5930 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 0.5 mOhms ±1% 8W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CSS2H-5930 Series Datasheet |
Video File | Bourns CSS Series | Digi-Key Daily |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | Additional Supplier 17/Jan/2019 |
HTML Datasheet | CSS2H-5930 Series Datasheet |
EDA Models | CSS2H-5930R-L500FE by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.63000 | $1.63 |
10 | $1.44400 | $14.44 |
25 | $1.33920 | $33.48 |
50 | $1.26040 | $63.02 |
100 | $1.10290 | $110.29 |
250 | $0.94536 | $236.34 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.78780 | $393.90 |
1,000 | $0.68276 | $682.76 |
2,500 | $0.66963 | $1,674.07 |
5,000 | $0.66175 | $3,308.75 |
12,500 | $0.65000 | $8,125.00 |
Attribute | Description |
---|---|
Other Names | 118-CSS2H-5930R-L500FEDKR 118-CSS2H-5930R-L500FECT CSS2H-5930R-L500FE-ND 118-CSS2H-5930R-L500FETR |
Standard Package | 500 |