CSM5TH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM5TH

Digi-Key Part Number
1465-CSM5TH-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
CSM5TH
Supplier
Description
MIXER
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 50MHz ~ 4.8GHz SMD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
50MHz ~ 4.8GHz
Number of Mixers
1
Gain
-
Noise Figure
8.8dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
3-SMD, No Lead
Supplier Device Package
SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tray
QtyUnit PriceExt Price
1$75.18000$75.18
10$71.42500$714.25
25$70.48480$1,762.12
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-CSM5TH
Standard Package1