CSL0901UT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901YT

Digi-Key Part Number
CSL0901YTTR-ND - Tape & Reel (TR)
CSL0901YTCT-ND - Cut Tape (CT)
CSL0901YTDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
CSL0901YT
Supplier
Description
HIGH BRIGHTNESS LENS TYPE LED; C
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Yellow
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
320mcd
Lens Style
Round with Domed Top
Lens Size
1.14mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Surface Mount
Wavelength - Dominant
590nm
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.34mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.13118$262.36
6,000$0.11925$715.50
10,000$0.11250$1,125.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.31800$3.18
100$0.18280$18.28
1,000$0.14310$143.10
Digi-Reel®
QtyUnit PriceExt Price
1$0.52000$0.52
10$0.31800$3.18
100$0.18280$18.28
1,000$0.14310$143.10
Additional Resources
AttributeDescription
Other Names
CSL0901YTTR
CSL0901YTDKR
CSL0901YTCT
Standard Package2,000