CSD16570Q5B | |
---|---|
DigiKey Part Number | 296-47753-2-ND - Tape & Reel (TR) 296-47753-1-ND - Cut Tape (CT) 296-47753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16570Q5B |
Description | MOSFET N-CH 25V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 100A (Ta) 3.2W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16570Q5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 0.59mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 1.9V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 250 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 14000 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 195W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSON-CLIP (5x6) | |
Package / Case | ||
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Cut Tape (CT) | 1 | $2.36000 | $2.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.36000 | $2.36 |
10 | $1.61000 | $16.10 |
100 | $1.15330 | $115.33 |
500 | $0.95116 | $475.58 |
1,000 | $0.88530 | $885.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.86359 | $2,158.97 |