CS65-B2GA221KANKA

DigiKey Part Number
445-15871-ND
Manufacturer
Manufacturer Product Number
CS65-B2GA221KANKA
Description
CAP CER 220PF 300/440VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 pF ±10% 300VAC/440VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CS65-B2GA221KANKA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Safety, Automotive
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.67900$6.79
50$0.51160$25.58
100$0.45940$45.94
500$0.37030$185.15
1,000$0.34246$342.46
3,000$0.30783$923.49
5,000$0.29493$1,474.65
Manufacturers Standard Package