USD

CS SERIES_0.276" Dia (7.00mm)

CS45SL2GA330JANKA

Digi-Key Part Number
445-15866-ND
Manufacturer
TDK Corporation
Manufacturer Product Number
CS45SL2GA330JANKA
Supplier
Description
CAP CER 33PF 440VAC SL RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
33pF ±5% 300VAC/440VAC Ceramic Capacitor SL Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Bulk
Part Status
Active
Tolerance
±5%
Voltage - Rated
300VAC/440VAC
Temperature Coefficient
SL
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200, X1, Y2
Applications
Safety, Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.276"" Dia (7.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295"" (7.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
33pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.23.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
445-15866
CS45SL2GA330JANKA4C
Standard Package1,000