CS45-E2GA152M-NKA | |
---|---|
DigiKey Part Number | 445-CS45-E2GA152M-NKA-ND |
Manufacturer | |
Manufacturer Product Number | CS45-E2GA152M-NKA |
Description | CAP CER 1500PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 440VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-E2GA152M-NKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.27300 | $2.73 |
100 | $0.16380 | $16.38 |
1,000 | $0.10920 | $109.20 |
5,000 | $0.09771 | $488.55 |
10,000 | $0.09196 | $919.60 |