CS45-B2GA221K-NKA | |
---|---|
DigiKey Part Number | 445-180378-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CS45-B2GA221K-NKA |
Description | CAP CER 220PF 440VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 440VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CS45-B2GA221K-NKA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.22700 | $2.27 |
50 | $0.16420 | $8.21 |
100 | $0.14450 | $14.45 |
500 | $0.11114 | $55.57 |
1,000 | $0.10072 | $100.72 |
3,000 | $0.08777 | $263.31 |
5,000 | $0.08295 | $414.75 |