USD

CS45-SERIES
CS45-B2GA101K-VKA
Digi-Key Part Number
445-181074-1-ND - Cut Tape (CT)
445-181074-3-ND - Tape & Box (TB)
Manufacturer
TDK Corporation
Manufacturer Product Number
CS45-B2GA101K-VKA
Supplier
Description
CAP CER 100PF 440VAC RADIAL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100pF ±10% 440VAC Ceramic Capacitor B Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Tolerance
±10%
Voltage - Rated
440VAC
Temperature Coefficient
B
Operating Temperature
-25°C ~ 125°C
Features
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.256"" Dia (6.50mm)
Thickness (Max)
-
Lead Spacing
0.295"" (7.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
100pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

1,777 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
445-181074-3
CS45-B2GA101K-VKA-ND
CS45-B2GA101K-VKA52
Standard Package1,000