USD

CRS-A

CRS0603AFX-1000ELF

Digi-Key Part Number
CRS0603AFX-1000ELFTR-ND - Tape & Reel (TR)
CRS0603AFX-1000ELFCT-ND - Cut Tape (CT)
CRS0603AFX-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Bourns Inc.
Manufacturer Product Number
CRS0603AFX-1000ELF
Supplier
Description
RES 100 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.125W, 1/8W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.24000$0.24
10$0.20200$2.02
100$0.07910$7.91
1,000$0.03312$33.12
2,500$0.03036$75.90
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02760$138.00
Additional Resources
AttributeDescription
Other NamesCRS0603AFX-1000ELFTR
Standard Package5,000