CRR05-1AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRR05-1AS
CR(F,R)05-1A(S)

CRR05-1AS

Digi-Key Part Number
374-1040-2-ND - Tape & Reel (TR)
374-1040-1-ND - Cut Tape (CT)
374-1040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRR05-1AS
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
170VAC, 170VDC - Max
Coil Current
33.3 mA
Coil Type
Non Latching
Features
-
Termination Style
BGA
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.6 ms
Release Time
0.05 ms
Operating Temperature
-40°C ~ 125°C
Contact Material
-
Coil Resistance
150 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.55000$9.55
10$9.12000$91.20
25$8.29520$207.38
100$7.16600$716.60
250$6.51448$1,628.62
500$6.03676$3,018.38
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$5.60247$5,602.47