USD

SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time.Learn More
CR-2032/VCN
CR-2032/VCN
CR-2032/VCN
CR-2032/VCN Side

CR-2032/VCN

Digi-Key Part Number
P660-ND
Manufacturer
Panasonic - BSG
Manufacturer Product Number
CR-2032/VCN
Supplier
Description
BATTERY LITHIUM 3V COIN 20MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic - BSG
Series
Package
Tray
Part Status
Active
Battery Chemistry
Lithium Manganese Dioxide
Battery Cell Size
Coin, 20.0mm
Capacity
225mAh
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
PC Pin (Vertical Mount)
Discharge Rate
200µA
Weight
3.1 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Voltage - Rated
3 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8506.50.0000
Tray
QtyUnit PriceExt Price
1$1.18000$1.18
20$0.98250$19.65
40$0.91250$36.50
100$0.81590$81.59
480$0.75885$364.25
960$0.71938$690.60
1,440$0.67990$979.06
2,880$0.63165$1,819.15
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.