CPT007B-A02-GMR | |
---|---|
DigiKey Part Number | 336-3815-2-ND - Tape & Reel (TR) 336-3815-1-ND - Cut Tape (CT) 336-3815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPT007B-A02-GMR |
Description | IC CTLR CAP TOUCH 7CH GPIO 20QFN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | Up to 7 | |
LED Driver Channels | Up to 7 | |
Interface | Open Drain, Push-Pull | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 3.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |