CPC3909ZTR | |
---|---|
DigiKey Part Number | 5656-CPC3909ZTR-ND - Tape & Reel (TR) 5656-CPC3909ZTRCT-ND - Cut Tape (CT) 5656-CPC3909ZTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC3909ZTR |
Description | MOSFET N-CH 400V 300MA SOT223 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 300mA (Ta) 2.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 400 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 300mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | 15V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.89400 | $8.94 |
100 | $0.69510 | $69.51 |
500 | $0.58914 | $294.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47992 | $479.92 |
2,000 | $0.45179 | $903.58 |
5,000 | $0.43027 | $2,151.35 |
10,000 | $0.41041 | $4,104.10 |